Nichicon UPJ1E222MHH technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1E222MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.