Nichicon UPJ1E470MEH technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1E470MEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.