The Nichicon UPJ1H151MPD1CV is a 150uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a low ESR type and a maximum impedance of 0.13 ohms at 20°C and 100kHz, decreasing to 0.33 ohms at -10°C and 100kHz. This capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C, with a lifetime of 5000 hours.
Nichicon UPJ1H151MPD1CV technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 570mA |
| Leakage Current | 225@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.13@20°C@100kHz|0.33@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1H151MPD1CV to view detailed technical specifications.
No datasheet is available for this part.