Aluminum electrolytic capacitor with 27uF capacitance and 50V voltage rating. Features a 20% tolerance, 115mA ripple current, and low impedance of 740mR. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at maximum temperature. Dimensions are 6.3mm diameter and 11mm height.
Nichicon UPJ1H270MED technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 740mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 40.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H270MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.