Standard aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, with a 20% tolerance. Features a radial package, through-hole mounting, and a 5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Ripple current capability is 1.19A, impedance is 48mΩ, and leakage current is 705µA. Dimensions are 12.5mm diameter by 25mm height.
Nichicon UPJ1H471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 48mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 705uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1H471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.