Nichicon UPJ1J120MDD1TD technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.4R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J120MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.