This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 63VDC with a tolerance of 20%. It can withstand a ripple current of 1260 and has a leakage current of 737.1uA at 1 minute. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 5mm and a maximum impedance of 0.059 ohms at 20°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Nichicon UPJ1J391MHD1CV technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1260mA |
| Leakage Current | 737.1@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHz|0.15@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1J391MHD1CV to view detailed technical specifications.
No datasheet is available for this part.