Nichicon
UPJ1J471MHH
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35.5mm) Radial 5mm 1420mA 5000h 105°C Bulk
PackageRadial
Capacitance470uF
MountingThrough Hole
Quick Jump:
Technical Specifications
Nichicon UPJ1J471MHH technical specifications.
General
Capacitance
470uF
Package/Case
Radial
Lead Pitch
5mm
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Through Hole
Packaging
Bulk
Ripple Current
1.42A
RoHS Compliant
No
Tolerance
20%
Compliance
RoHS
Not Compliant
Datasheet
Nichicon UPJ1J471MHH Datasheet
Download the complete datasheet for Nichicon UPJ1J471MHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.