Nichicon UPJ1J681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Impedance | 51mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.2852mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1J681MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.