Aluminum electrolytic capacitor with 120µF capacitance and 80V DC rated voltage, featuring 20% tolerance. This radial component offers a 5mm lead pitch and a 10mm diameter, with a seated height of 31.5mm. Designed for general purpose applications, it operates from -55°C to 105°C with a ripple current rating of 406mA and an impedance of 180mΩ. The capacitor has a rated life of 5000 hours and is supplied in bulk packaging.
Nichicon UPJ1K121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Leakage Current | 288uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 406mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K121MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.