Aluminum electrolytic capacitor with 270µF capacitance and 80V DC rated voltage. Features 20% tolerance, 110mΩ impedance, and 742mA ripple current capability. Designed for through-hole mounting with a radial package measuring 16mm in diameter and 20mm in height, a 7.5mm lead pitch, and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range with a rated life of 5000 hours.
Nichicon UPJ1K271MHD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 648uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 742mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K271MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.