Nichicon UPJ1K271MHH6TN technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Ripple Current | 742mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1K271MHH6TN to view detailed technical specifications.
No datasheet is available for this part.