Nichicon UPJ1K391MHH6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Impedance | 89mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1K391MHH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.