Aluminum electrolytic capacitor, 470µF capacitance, 80V DC rated voltage, 20% tolerance. Features 1.06A ripple current, 80mΩ impedance, and 1.128mA leakage current. Radial package with 7.5mm lead pitch, measuring 18mm diameter and 25mm height. Designed for through-hole mounting, operating from -55°C to 105°C with a 5000-hour lifespan. Lead-free and RoHS compliant.
Nichicon UPJ1K471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.128mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1K471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.