This 56uF aluminum electrolytic capacitor has a rated voltage of 80VDC and a tolerance of 20%. It features a radial termination style and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 105°C and has a maximum impedance of 0.34 ohms at 20°C and 100kHz, and 0.92 ohms at -10°C and 100kHz. It has a high reliability and low impedance, with a leakage current of 134.4mA at 1 minute and a ripple current of 208mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 208mA |
| Leakage Current | 134.4@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.34@20°C@100kHz|0.92@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |