Aluminum electrolytic capacitor, 150µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 15mm height. Offers 415mA ripple current, 180mΩ impedance, and 157.5µA leakage current. Operates from -55°C to 105°C with a 3000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UPJ1V151MPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 157.5uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 415mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V151MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.