Standard aluminum electrolytic capacitor with 2.7mF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.42A ripple current, and 26mΩ impedance. Designed for general purpose applications with a 5000-hour life at 105°C. Radial package measures 18mm diameter by 35.5mm height with a 7.5mm lead pitch for through-hole mounting.
Nichicon UPJ1V272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 26mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.835mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V272MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.