Aluminum electrolytic capacitor with 560µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.16A ripple current, and 59mΩ impedance. Radial package measures 12.5mm diameter by 20mm height with a 5mm lead pitch. Rated for 5000 hours at 105°C, with a leakage current of 588µA and a dissipation factor of 0.12%. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPJ1V561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Impedance | 59mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 588uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1V561MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.