This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 68uF, rated for 35VDC and 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 2000 hours. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. It has a maximum impedance of 0.37 ohms at 20°C and 100kHz, and 0.93 ohms at -10°C and 100kHz.
Nichicon UPJ1V680MED1CV technical specifications.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 230mA |
| Leakage Current | 71.4@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.37@20°C@100kHz|0.93@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1V680MED1CV to view detailed technical specifications.
No datasheet is available for this part.