The Nichicon UPJ2A010MDD1TD is a 1uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has an impedance of 17R and is available in a radial package with a lead pitch of 0.079inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in cut tape quantities.
Nichicon UPJ2A010MDD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 17R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A010MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.