Standard aluminum electrolytic capacitor with 12µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and radial termination in a 6.3 x 11mm radial package. Operates from -55°C to 105°C with a 2000-hour life at rated conditions, offering 57mA ripple current and 36µA leakage current. RoHS compliant.
Nichicon UPJ2A120MED technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1R |
| Lead Pitch | 2.5mm |
| Leakage Current | 36uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A120MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.