The Nichicon UPJ2A121MHD1TO is a 120uF radial aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a lead pitch of 0.197inch and a diameter of 12.5mm. It is RoHS compliant and has a life expectancy of 5000 hours.
Nichicon UPJ2A121MHD1TO technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 130mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 519mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A121MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.