Standard aluminum electrolytic capacitor, 120µF capacitance, 100V DC rated voltage, with a ±20% tolerance. Features a 105°C maximum operating temperature, 5000-hour life, and 531mA ripple current. This radial component has a 7.5mm lead pitch, 16mm diameter, and 15mm height, with a leakage current of 360µA and 140mΩ impedance. Through-hole mounting, lead-free and RoHS compliant.
Nichicon UPJ2A121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 360uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 531mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A121MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.