Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage, featuring 20% tolerance and 730mA ripple current. This general-purpose radial component offers a 5000-hour life at 105°C, with a low impedance of 87mR and leakage current of 660µA. Measuring 12.5mm in diameter and 35.5mm in height, it has a 5mm lead pitch and 0.8mm lead diameter for through-hole mounting. The capacitor is lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UPJ2A221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 87mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.