The UPJ2A270MPD6 is a 27uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 12.5mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Nichicon UPJ2A270MPD6 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 500mR |
| Lead Pitch | 5mm |
| Leakage Current | 81uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A270MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.