Standard aluminum electrolytic capacitor with 33µF capacitance and 100V voltage rating. Features 20% tolerance, 166mA ripple current, and 420mΩ impedance. Radial package measures 10mm diameter by 12.5mm height with a 5mm lead pitch for through-hole mounting. Operates from -55°C to 105°C with a rated life of 5000 hours.
Nichicon UPJ2A330MPD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 420mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 166mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A330MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.