Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features 20% tolerance, 1.16A ripple current, and 62mΩ impedance. This general-purpose, through-hole component has a radial package measuring 16mm in diameter and 31.5mm in height, with a 7.5mm lead pitch. Operating temperature range is -55°C to 105°C, with a 5000-hour life expectancy.
Nichicon UPJ2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 62mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.