Aluminum electrolytic capacitor with 330µF capacitance and 100V voltage rating. Features a 20% tolerance, 1.08A ripple current, and 70mΩ impedance. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and measures 18mm in diameter by 25mm in height. Rated for 5000 hours at 105°C, it operates from -55°C to 105°C and is RoHS compliant.
Nichicon UPJ2A331MHD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Impedance | 70mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A331MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.