This is a 100VDC electrolytic capacitor with a capacitance of 39uF and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It has a maximum impedance of 0.33 ohms at 20°C and 100kHz, and 0.89 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a lifetime of 3000 hours.
Nichicon UPJ2A390MPD1FA technical specifications.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 202mA |
| Leakage Current | 117@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.33@20°C@100kHz|0.89@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ2A390MPD1FA to view detailed technical specifications.
No datasheet is available for this part.