Nichicon UPJ2A390MPD6 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Impedance | 360mR |
| Lead Pitch | 5mm |
| Leakage Current | 117uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 193mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A390MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.