Aluminum electrolytic capacitor with 390µF capacitance and 100V voltage rating. Features 20% tolerance, 5000 hours life at 105°C, and 1.34A ripple current. Radial package measures 16mm diameter by 35.5mm height with a 7.5mm lead pitch. Through-hole mounting, 53mΩ impedance, and 1.17mA leakage current. RoHS compliant and general purpose.
Nichicon UPJ2A391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 53mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.17mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.34A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A391MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.