This aluminum electrolytic capacitor has a capacitance of 3.3uF and a voltage rating of 100V with a tolerance of 20%. It has a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting and has a radial lead pitch of 2mm. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPJ2A3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 4.1R |
| Lead Pitch | 2mm |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.