The Nichicon UPJ2A3R3MDD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.3uF and a tolerance of 20%. It has a voltage rating of 100V and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and is available in a package quantity of 2000, packaged in tape and reel. It has an impedance of 4.1R and a ripple current of 27mA.
Nichicon UPJ2A3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 4.1R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A3R3MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.