Aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 16mm diameter, 40mm height, and 7.5mm lead pitch for radial through-hole mounting. Offers 5000 hours of life at 105°C, 1.53A ripple current, and 47mΩ impedance. Includes low leakage current of 1.41mA and a dissipation factor of 0.08%.
Nichicon UPJ2A471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 47mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2A471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.