This aluminum electrolytic capacitor has a capacitance of 68uF and a DC rated voltage of 100VDC. It features a 20% tolerance and a maximum impedance of 0.23 at 20°C and 100kHz. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55 to 105°C and has a lifetime of 5000 hours.
Nichicon UPJ2A680MHD6CV technical specifications.
| Capacitance | 68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 289mA |
| Leakage Current | 204@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.23@20°C@100kHz|0.62@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ2A680MHD6CV to view detailed technical specifications.
No datasheet is available for this part.