Nichicon UPJ2A680MHH6TO technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ2A680MHH6TO to view detailed technical specifications.
No datasheet is available for this part.