The Nichicon UPJ2AR47MDD is a 100V aluminum electrolytic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a radial package with a diameter of 5mm and a height of 11mm, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a leakage current of 4uA and a ripple current of 8mA.
Nichicon UPJ2AR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 43R |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2AR47MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.