The Nichicon UPJ2AR68MDD1TA is a 0.68uF aluminum electrolytic capacitor with a maximum DC rated voltage of 100VDC and a tolerance of 20%. It features a low ESR type and a high reliability design. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -55°C and 105°C and has a maximum impedance of 23 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting and has a terminal pitch of 5mm.
Nichicon UPJ2AR68MDD1TA technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 11mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 23@20°C@100kHz|62@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ2AR68MDD1TA to view detailed technical specifications.
No datasheet is available for this part.