The Nichicon PJ Series capacitor features a capacitance of 33uF with a tolerance of 20% and a voltage rating of 160V. It is designed for through hole mounting and has a radial package case. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 175mA. It is compliant with RoHS regulations and is packaged on a cut tape with a quantity of one.
Nichicon UPJ2C330MHD1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2C330MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.