The Nichicon UPJ2C3R3MPD1TD is a 3.3uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It is designed for through hole mounting and is available in a radial package. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in quantities of 500 on a tape and reel. This capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UPJ2C3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2C3R3MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.