The Nichicon UPJ2D010MPD is a 1uF aluminum electrolytic capacitor with a 200V voltage rating. It is packaged in a radial configuration for through hole mounting and has a diameter of 8mm and a height of 11.5mm. The capacitor is rated for 3000 hours of life and operates within a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon UPJ2D010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 60uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2D010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.