This 1uF electrolytic capacitor has a rated voltage of 200VDC with a tolerance of 20% and a negative capacitance tolerance of -20. It features a low ESR type and a high reliability. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through hole mounting and has a size of 8 x 11.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon UPJ2D010MPD1TA technical specifications.
| Capacitance | 1uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 19mA |
| Leakage Current | 60@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ2D010MPD1TA to view detailed technical specifications.
No datasheet is available for this part.