The Nichicon UPJ2D010MPD1TD is a 1uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in quantities of 1000, packaged in tape and reel.
Nichicon UPJ2D010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2D010MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.