This Nichicon 10uF aluminum electrolytic capacitor has a radial package and is rated for 200V DC. It features a general purpose design and is available in a through-hole package. The capacitor has a maximum operating temperature of 105°C and a seated height of 0.394 inches. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Nichicon UPJ2D100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2D100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.