This 33uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.295inch and a height of 1.043inch when seated. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 250.
Nichicon UPJ2D330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2D330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.