The Nichicon UPJ2D470MHD is a 47uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through-hole mounting with a lead pitch of 7.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The UPJ2D470MHD is RoHS compliant and has a tolerance of 20%.
Nichicon UPJ2D470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 476uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2D470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.