This is a general-purpose aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 200V. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format and is available in tape and reel packaging. It is compliant with RoHS regulations.
Nichicon UPJ2D4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2D4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.