The Nichicon UPJ2E2R2MPD1TD is a 2.2uF radial aluminum electrolytic capacitor with a voltage rating of 250V. It has a tolerance of 20% and is RoHS compliant. This capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a seated height of 0.551inch and a lead pitch of 0.197inch.
Nichicon UPJ2E2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 32mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2E2R2MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.