The Nichicon PJ Series capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 250V and is designed for use in through hole applications. The capacitor is packaged in a radial format with a maximum seated height of 0.65inch and a lead pitch of 0.197inch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UPJ2E3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2E3R3MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.