The Nichicon UPJ2E4R7MPD1TD is a 4.7uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 60mA. It is RoHS compliant and available in a tape and reel packaging with 500 units per package.
Nichicon UPJ2E4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2E4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.